Texas Instruments CDCLVC1106PW PLL Clock Buffer 14-Pin TSSOP
- RS Stock No.:
- 817-5950
- Mfr. Part No.:
- CDCLVC1106PW
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-5950
- Mfr. Part No.:
- CDCLVC1106PW
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Number of Elements per Chip | 6 | |
Maximum Supply Current | 10 mA | |
Maximum Input Frequency | 180 MHz, 250 MHz | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Pin Count | 14 | |
Dimensions | 5.1 x 4.5 x 1.05mm | |
Length | 5.1mm | |
Width | 4.5mm | |
Height | 1.05mm | |
Maximum Operating Supply Voltage | 2.7 V, 3.6 V | |
Maximum Operating Temperature | +85 °C | |
Maximum Output Frequency | 180 MHz, 250 MHz | |
Minimum Operating Supply Voltage | 2.3 V, 3 V | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Number of Elements per Chip 6 | ||
Maximum Supply Current 10 mA | ||
Maximum Input Frequency 180 MHz, 250 MHz | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Maximum Operating Supply Voltage 2.7 V, 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Frequency 180 MHz, 250 MHz | ||
Minimum Operating Supply Voltage 2.3 V, 3 V | ||
Minimum Operating Temperature -40 °C | ||